TQM300NB06CR RLG
Transistor MOSFET N-Channel 60V 27A 8-Pin PDFN56U T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TQM300NB06CR RLG
Secondary Manufacturer Part#: TQM300NB06CR RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 27 A | ||
| 25 mOhm | ||
| 60 V | ||
| 8 | ||
| 175 °C | ||
| 56 W | ||
| AEC-Q101 | ||
| PDFN56U | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |